Takamisawa FTR-B4CA012Z PCB Relay 12V DC 2A 2 Change-Overs 1 piece |
10-7409
|
|
Despatched within 4 working days - 921 in stock
|
5+ £1.22
Price per unit Ex VAT
|
12V DC |
2CO (DPDT) |
2A |
1028Ω |
|
AgNi+Au |
|
(L x W x H) 10.6 x 5.7 x 9 mm |
|
|
9mm |
10.6mm |
28.2V DC |
|
+85°C |
9V DC |
-40°C |
-40°C |
|
|
Takamisawa FTR-B4CA4.5Z PCB Relay 4.5V DC 2A 2 Change-Overs 1 piece |
10-7410
|
|
Despatched within 4 working days - 85 in stock
|
3+ £1.49
Price per unit Ex VAT
|
4.5V DC |
2CO (DPDT) |
2A |
145Ω |
|
AgNi+Au |
|
(L x W x H) 10.6 x 5.7 x 9 mm |
|
|
9mm |
10.6mm |
10.58V DC |
|
+85°C |
3.38V DC |
-40°C |
-40°C |
|
|
Takamisawa FTR-B4GA012Z PCB Relay 12V DC 2A 2 Change-Overs 1 piece |
10-7411
|
|
|
3+ £1.41
Price per unit Ex VAT
|
12V DC |
2CO (DPDT) |
2A |
1028Ω |
|
AgNi+Au |
|
(L x W x H) 10.6 x 5.7 x 9.7 mm |
|
|
9.7mm |
10.6mm |
28.2V DC |
|
+85°C |
9V DC |
-40°C |
-40°C |
|
|
Takamisawa FTR-F1 CD 012 PCB Relay 12V DC 5A 2 Change-Overs 1 piece |
10-7412
|
|
Despatched same day - 5 in stockBack-order availability date - 29/10/2026
|
3+ £1.62
Price per unit Ex VAT
|
12V DC |
2CO (DPDT) |
5A |
360Ω |
|
Gold plated silver alloy |
(At 1 A/6 V/DC) new condition 100mΩ |
(L x W x H) 29 x 12.8 x 16.5 mm |
8mm |
5ms |
16.5mm |
29.0mm |
|
(500 V/DC) ≥ 1000MΩ |
+75°C |
9V DC |
-40°C |
-40°C |
FTR-F1 CD 012 |
12V DC |
Takamisawa FTR-F1 CD 024 Relay 24V DC 5A 2 Change-Overs 1 piece |
10-7413
|
|
Despatched within 4 working days - 17 in stock
|
3+ £1.27
| 3+ |
£1.27 |
| 10+ |
£1.16 |
| 100+ |
£1.10 |
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
5A |
1440Ω |
|
Gold plated silver alloy |
(At 1 A/6 V/DC) new condition 100mΩ |
(L x W x H) 29 x 16.5 x 16.5 mm |
8mm |
5ms |
16.5mm |
29.0mm |
|
(500 V/DC) ≥ 1000MΩ |
+75°C |
18V DC |
-40°C |
-40°C |
Relay FTR-F1 CD 024 |
24V DC |
Takamisawa JV-05S-KT PCB Relay 5V DC 5A Single Maker PLC Applications |
10-7414
|
|
Despatched within 4 working days - 387 in stock
|
5+ £1.06
Price per unit Ex VAT
|
5V DC |
1NO |
5A |
125Ω |
|
Silver alloy |
(at 1 A/6 V/DC) New condition 70mΩ |
(L x W x H) 17.5 x 10 x 12.5 mm |
|
4ms |
12.5mm |
17.5mm |
|
500 V/DC - 1000MΩ |
+70°C |
3.75V DC |
-40°C |
-40°C |
|
5V DC |
Takamisawa JV-12S-KT PCB Relay 12V DC 5A Ideal for PLCs & Control Boards |
10-7415
|
|
|
5+ £0.988
Price per unit Ex VAT
|
12V DC |
1NO |
5A |
720Ω |
|
Silver alloy |
(at 1 A/6 V/DC) New condition 70mΩ |
(L x W x H) 17.5 x 10 x 12.5 mm |
|
4ms |
12.5mm |
17.5mm |
|
500 V/DC - 1000MΩ |
+70°C |
9V DC |
-40°C |
-40°C |
|
12V DC |
Takamisawa JV-24S-KT Relay 24V DC 5A for PLCs, Timers, Temp Control |
10-7416
|
|
Despatched within 4 working days - 444 in stock
|
5+ £1.12
Price per unit Ex VAT
|
24V DC |
1NO |
5A |
2880Ω |
|
Silver alloy |
(at 1 A/6 V/DC) New condition 70mΩ |
(L x W x H) 17.5 x 10 x 12.5 mm |
|
4ms |
12.5mm |
17.5mm |
|
500 V/DC - 1000MΩ |
+70°C |
18V DC |
-40°C |
-40°C |
|
24V DC |
Takamisawa NY-05W-K-IE PCB Relay 5V DC 5A Slim IP67 Wash-Proof Design |
10-7417
|
|
Despatched within 4 working days - 307 in stock
|
3+ £1.82
Price per unit Ex VAT
|
5V DC |
1NO |
5A |
208Ω |
-40 - +90°C |
AgSnO2 |
(at 1 A/6 V) ≤ 30mΩ |
(L x W x H) 20.1 x 5 x 17.5 mm |
|
5ms |
17.5mm |
20.1mm |
6.5V DC |
(500 V/DC) > 500MΩ |
+90°C |
3.4V DC |
-40°C |
-40°C |
|
5V |
Takamisawa NY-12W-K-IE PCB Relay 12V DC 5A IP67 Wash-Proof Slim Design |
10-7418
|
|
Despatched within 4 working days - 182 in stock
|
3+ £1.70
Price per unit Ex VAT
|
12V DC |
1NO |
5A |
1200Ω |
-40 - +90°C |
AgSnO2 |
(at 1 A/6 V) ≤ 30mΩ |
(L x W x H) 20.1 x 5 x 17.5 mm |
|
5ms |
17.5mm |
20.1mm |
15.6V DC |
(500 V/DC) > 500MΩ |
+90°C |
8V DC |
-40°C |
-40°C |
|
12 V |
Takamisawa NY-24W-K-IE PCB Relay 24V DC 5A Short Slim Design IP67 |
10-7419
|
|
Despatched within 4 working days - 216 in stock
|
3+ £1.79
Price per unit Ex VAT
|
24V DC |
1NO |
5A |
4800Ω |
-40 - +90°C |
AgSnO2 |
(at 1 A/6 V) ≤ 30mΩ |
(L x W x H) 20.1 x 5 x 17.5 mm |
|
5ms |
17.5mm |
20.1mm |
31.2V DC |
(500 V/DC) > 500MΩ |
+90°C |
16.1V DC |
-40°C |
-40°C |
|
24 V |
Takamisawa RY-05W-K PCB Relay 5V DC 1A 2 Change-Overs 1 piece |
10-7420
|
|
Despatched within 4 working days - 49 in stock
|
3+ £1.59
Price per unit Ex VAT
|
5V DC |
2CO (DPDT) |
1AA |
165Ω |
|
AgPd + Au |
|
(L x W x H) 20.2 x 9.8 x 12.5 mm |
|
3ms |
12.5mm |
20.2mm |
11.8V DC |
|
+90°C |
3.6V DC |
-30°C |
-30°C |
|
5V DC |
Takamisawa RY-12W-K PCB Relay 12V DC 1A 2 Change-Overs 1 piece |
10-7421
|
|
Despatched within 4 working days - 1,111 in stock
|
3+ £1.47
Price per unit Ex VAT
|
12V DC |
2CO (DPDT) |
1AA |
960Ω |
|
AgPd + Au |
|
(L x W x H) 20.2 x 9.8 x 12.5 mm |
|
3ms |
12.5mm |
20.2mm |
28.2V DC |
|
+90°C |
8.5V DC |
-30°C |
-30°C |
|
12V DC |
Takamisawa RY-24W-K PCB Relay 24V DC 1A 2 Change-Overs 1 piece |
10-7422
|
|
Despatched within 4 working days - 358 in stock
|
3+ £1.58
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
1AA |
2880Ω |
|
AgPd + Au |
|
(L x W x H) 20.2 x 9.8 x 12.5 mm |
|
3ms |
12.5mm |
20.2mm |
49.2V DC |
|
+90°C |
16.8V DC |
-30°C |
-30°C |
|
24V DC |
Takamisawa SY-05W-K PCB Relay 5V DC 1A 1 Change-Over 1 piece |
10-7423
|
|
Despatched within 4 working days - 504 in stock
|
3+ £1.78
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
1AA |
167Ω |
|
Ag + Au |
|
(L x W x H) 12.5 x 7.4 x 9.5 mm |
|
2ms |
9.5mm |
12.5mm |
|
(500 V/DC) ≥ 1000MΩ |
+80°C |
3.5V DC |
-30°C |
-30°C |
|
5V DC |
Takamisawa SY-12W-K PCB Relay 12V DC 1A 1 Change-Over |
10-7424
|
|
Despatched within 4 working days - 109 in stock
|
3+ £3.66
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
1AA |
960Ω |
|
Ag + Au |
|
(L x W x H) 12.5 x 7.4 x 9.5 mm |
|
2ms |
9.5mm |
12.5mm |
|
(500 V/DC) ≥ 1000MΩ |
+80°C |
8.4V DC |
-30°C |
-30°C |
|
12V DC |
Takamisawa SY-24W-K Relay 24V DC 1A Change-Over PCB Mounting |
10-7425
|
|
|
3+ £1.62
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
1AA |
3290Ω |
|
Ag + Au |
|
(L x W x H) 12.5 x 7.4 x 9.5 mm |
|
2ms |
9.5mm |
12.5mm |
|
(500 V/DC) ≥ 1000MΩ |
+80°C |
16.8V DC |
-30°C |
-30°C |
|
24V DC |