Takamisawa FTR-B4GA012Z PCB Relay 12V DC 2A 2 Change-Overs 1 piece

Takamisawa FTR-B4GA012Z PCB Relay 12V DC 2A 2 Change-Overs 1 piece

Order Code:

10-7411

Brand: Takamisawa MPN: FTR-B4GA012Z EAN-13: 2050001760500

Discontinued


Takamisawa's FTR-B4GA012Z is a PCB relay designed to operate at 12 V DC with a current capacity of 2 A. It features two change-over contacts, making it suitable for versatile switching applications. This mini relay is commonly used in electronics projects and control circuits for reliable signal switching.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 1028Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 10.6 x 5.7 x 9.7 mm
Height 9.7mm
Length 10.6mm
Max. pick-up Voltage 28.2V DC
Max. temperature +85°C
Min. pick-up Voltage 9V DC
Minimum Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 5.7mm

Trustpilot