Takamisawa RY-05W-K PCB Relay 5V DC 1A 2 Change-Overs 1 piece

Image Representative of Range

Takamisawa RY-05W-K PCB Relay 5V DC 1A 2 Change-Overs 1 piece

MPN
RY-05W-K
Brand
Takamisawa
EAN-13
2050000148606
Order Code
10-7420
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Takamisawa RY-05W-K is a miniature PCB relay featuring a 5 V DC coil with a 1 A switching capacity and two change-overs. This relay is designed for use in electromechanical applications requiring reliable switching, such as in electronic circuits and small devices. It operates effectively within a temperature range of -30 to +90 degrees Celsius, making it suitable for various industrial environments.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Coil Resistance 165Ω
Connection Solder pins
Contact Material AgPd + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.2 x 9.8 x 12.5 mm
Fall Time 3ms
Height 12.5mm
Length 20.2mm
Max. pick-up Voltage 11.8V DC
Maximum Temperature +90°C
Min. pick-up Voltage 3.6V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Nominal Voltage 5V DC
Response Time 6ms
Temperature Range -30 - +90°C
Type PCB relay
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot