Takamisawa FTR-F1 CD 012 PCB Relay 12V DC 5A 2 Change-Overs 1 piece

Image Representative of Range

Takamisawa FTR-F1 CD 012 PCB Relay 12V DC 5A 2 Change-Overs 1 piece

MPN
FTR-F1 CD 012
Brand
Takamisawa
EAN-13
2050000149184
Order Code
10-7412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 29/10/2026

The Takamisawa FTR-F1 CD 012 is a PCB relay with a nominal voltage of 12 V DC and can handle current up to 5 A with two change-over contacts. This miniature relay is suitable for use in compact electronic applications due to its small size. It is commonly used in electromechanical devices, offering reliable performance for switching purposes on printed circuit boards.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Coil Resistance 360Ω
Connection Solder pins
Contact Material Gold plated silver alloy
Contact Resistance (At 1 A/6 V/DC) new condition 100mΩ
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Dimensions (L x W x H) 29 x 12.8 x 16.5 mm
Fall Time 5ms
Height 16.5mm
Insulation Resistance (500 V/DC) ≥ 1000MΩ
Length 29.0mm
Maximum Temperature +75°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 FTR-F1 CD 012
Mounting Type PCB
Nominal Voltage 12V DC
Power 400mW
Response Time 15ms
Switching Voltage
5 V/DC / 300 V/DC/400V DC
Test Voltage (1 min) 5000V AC
Type PCB relay
Voltage Range 9 - 22.2V DC
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot