Takamisawa RY-12W-K PCB Relay 12V DC 1A 2 Change-Overs 1 piece

Image Representative of Range

Takamisawa RY-12W-K PCB Relay 12V DC 1A 2 Change-Overs 1 piece

MPN
RY-12W-K
Brand
Takamisawa
EAN-13
2050000148668
Order Code
10-7421
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,111 in stock

The Takamisawa RY-12W-K PCB relay is a miniature relay designed for printed circuit board use, operating at 12 V DC and 1 A. With two change-over contacts, it is suitable for applications requiring reliable switching. It is widely used in electronics for signal switching and control purposes.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Coil Resistance 960Ω
Connection Solder pins
Contact Material AgPd + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.2 x 9.8 x 12.5 mm
Fall Time 3ms
Height 12.5mm
Length 20.2mm
Max. pick-up Voltage 28.2V DC
Maximum Temperature +90°C
Min. pick-up Voltage 8.5V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Nominal Voltage 12V DC
Response Time 6ms
Temperature Range -30 - +90°C
Type PCB relay
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot