Takamisawa RY-24W-K PCB Relay 24V DC 1A 2 Change-Overs 1 piece

Image Representative of Range

Takamisawa RY-24W-K PCB Relay 24V DC 1A 2 Change-Overs 1 piece

MPN
RY-24W-K
Brand
Takamisawa
EAN-13
2050000148729
Order Code
10-7422
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

The Takamisawa RY-24W-K is a miniature PCB relay designed for 24 V DC operation and can handle a current of 1 A with two change-over contacts. It operates efficiently in a temperature range from -30 to +90 degrees Celsius, making it suitable for various industrial and electronic applications. This component is ideal for use in printed circuit boards where space is limited, providing reliable switching and control in compact devices.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Coil Resistance 2880Ω
Connection Solder pins
Contact Material AgPd + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.2 x 9.8 x 12.5 mm
Fall Time 3ms
Height 12.5mm
Length 20.2mm
Max. pick-up Voltage 49.2V DC
Maximum Temperature +90°C
Min. pick-up Voltage 16.8V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Nominal Voltage 24V DC
Response Time 6ms
Temperature Range -30 - +90°C
Type PCB relay
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot