Takamisawa NY-05W-K-IE PCB Relay 5V DC 5A Slim IP67 Wash-Proof Design

Image Representative of Range

Takamisawa NY-05W-K-IE PCB Relay 5V DC 5A Slim IP67 Wash-Proof Design

MPN
NY-05W-K-IE
Brand
Takamisawa
EAN-13
2050000147456
Order Code
10-7417
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 307 in stock

The Takamisawa NY-05W-K-IE is a miniature PCB relay with a 5 V DC coil voltage and a 5 A switching capacity. It is compact, measuring 20.1x5x17.5mm, making it suitable for small electronic applications. Typically used in various electromechanical applications, it is ideal for circuit control in printed circuit board designs.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 5A
Ambient temperature -40 - +90°C
Coil Resistance 208Ω
Connection Solder pins
Contact Material AgSnO2
Contact Resistance (at 1 A/6 V) ≤ 30mΩ
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.1 x 5 x 17.5 mm
Fall Time 5ms
Height 17.5mm
Insulation Resistance (500 V/DC) > 500MΩ
Length 20.1mm
Max. pick-up Voltage 6.5V DC
Maximum Temperature +90°C
Min. pick-up Voltage 3.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Voltage 5V
Response Time 10ms
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot