Takamisawa SY-05W-K PCB Relay 5V DC 1A 1 Change-Over 1 piece

Image Representative of Range

Takamisawa SY-05W-K PCB Relay 5V DC 1A 1 Change-Over 1 piece

MPN
SY-05W-K
Brand
Takamisawa
EAN-13
2050000148453
Order Code
10-7423
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 504 in stock

Takamisawa manufactures the SY-05W-K PCB relay, which is a compact relay designed for 5 V DC operation with a 1 A change-over contact. This relay features low contact resistance of 100 M, making it suitable for use in miniature and printed circuit board applications. Typical applications include electronic devices requiring reliable switching and control functions within limited spaces.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Coil Resistance 167Ω
Connection Solder pins
Contact Material Ag + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 12.5 x 7.4 x 9.5 mm
Fall Time 2ms
Height 9.5mm
Insulation Resistance (500 V/DC) ≥ 1000MΩ
Length 12.5mm
Maximum Temperature +80°C
Min. pick-up Voltage 3.5V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Nominal Voltage 5V DC
Power 150mW
Response Time 5ms
Type PCB relay
Width 7.4mm

Reviews

Be the first to submit a review

Trustpilot