Takamisawa JV-05S-KT PCB Relay 5V DC 5A Single Maker PLC Applications

Image Representative of Range

Takamisawa JV-05S-KT PCB Relay 5V DC 5A Single Maker PLC Applications

MPN
JV-05S-KT
Brand
Takamisawa
EAN-13
2050000148958
Order Code
10-7414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 404 in stock

The Takamisawa JV-05S-KT is a PCB relay capable of handling 5 V DC and 5 A. It is suitable for use in small, miniature electromechanical applications. Designed for printed circuit board mounting, this relay operates effectively within temperatures ranging from -40 to +70 degrees Celsius.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 125Ω
Connection Solder pins
Contact Material Silver alloy
Contact Resistance (at 1 A/6 V/DC) New condition 70mΩ
Control Mode monostable, 1 coil
Dimensions (L x W x H) 17.5 x 10 x 12.5 mm
Fall Time 4ms
Height 12.5mm
Insulation Resistance 500 V/DC - 1000MΩ
Length 17.5mm
Maximum Temperature +70°C
Min. pick-up Voltage 3.75V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Voltage 5V DC
Power 200mW
Response Time 8ms
Temperature Range -40 - +70°C
Test Voltage (1 min) 5000V AC
Type PCB relay
Weight 4.3g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot