Takamisawa FTR-B4CA4.5Z PCB Relay 4.5V DC 2A 2 Change-Overs 1 piece

MPN
FTR-B4CA4.5Z
Brand
Takamisawa
EAN-13
2050001759498
Order Code
10-7410
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Takamisawa FTR-B4CA4.5Z is a PCB relay designed for 4.5 V DC and capable of handling up to 2 A with two change-over contacts. This miniature relay is ideal for printed circuit board applications due to its compact design. Typical uses include signal switching and control circuitry in consumer electronics.
Coil Voltage 4.5V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 145Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 10.6 x 5.7 x 9 mm
Height 9mm
Length 10.6mm
Max. pick-up Voltage 10.58V DC
Maximum Temperature +85°C
Min. pick-up Voltage 3.38V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 5.7mm

Reviews

Be the first to submit a review

Trustpilot