Takamisawa NY-24W-K-IE PCB Relay 24V DC 5A Short Slim Design IP67

Image Representative of Range

Takamisawa NY-24W-K-IE PCB Relay 24V DC 5A Short Slim Design IP67

MPN
NY-24W-K-IE
Brand
Takamisawa
EAN-13
2050000147555
Order Code
10-7419
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

The Takamisawa NY-24W-K-IE is a miniature PCB relay with a 24 V DC coil voltage and a 5 A current rating. Measuring 20.1 mm x 5 mm x 17.5 mm, it is suited for use in tight electronic assemblies. It is commonly used in various electromechanical applications requiring reliable switching, such as in control circuits and automation systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Ambient temperature -40 - +90°C
Coil Resistance 4800Ω
Connection Solder pins
Contact Material AgSnO2
Contact Resistance (at 1 A/6 V) ≤ 30mΩ
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.1 x 5 x 17.5 mm
Fall Time 5ms
Height 17.5mm
Insulation Resistance (500 V/DC) > 500MΩ
Length 20.1mm
Max. pick-up Voltage 31.2V DC
Maximum Temperature +90°C
Min. pick-up Voltage 16.1V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Voltage 24 V
Response Time 10ms
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot