Takamisawa JV-12S-KT PCB Relay 12V DC 5A Ideal for PLCs & Control Boards

Image Representative of Range

Takamisawa JV-12S-KT PCB Relay 12V DC 5A Ideal for PLCs & Control Boards

MPN
JV-12S-KT
Brand
Takamisawa
EAN-13
2050000149016
Order Code
10-7415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.988
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack order, lead time 4 months


The Takamisawa JV-12S-KT is a small, miniature PCB relay designed for 12 V DC applications, capable of handling up to 5 A. It is suitable for a wide temperature range from -40 to +70°C, making it ideal for various electronics and electromechanical projects. Typical applications include printed circuit boards where reliable switching is required in compact spaces.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 720Ω
Connection Solder pins
Contact Material Silver alloy
Contact Resistance (at 1 A/6 V/DC) New condition 70mΩ
Control Mode monostable, 1 coil
Dimensions (L x W x H) 17.5 x 10 x 12.5 mm
Fall Time 4ms
Height 12.5mm
Insulation Resistance 500 V/DC - 1000MΩ
Length 17.5mm
Maximum Temperature +70°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Voltage 12V DC
Power 200mW
Response Time 8ms
Temperature Range -40 - +70°C
Test Voltage (1 min) 5000V AC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot