Takamisawa JV-24S-KT Relay 24V DC 5A for PLCs, Timers, Temp Control

Image Representative of Range

Takamisawa JV-24S-KT Relay 24V DC 5A for PLCs, Timers, Temp Control

MPN
JV-24S-KT
Brand
Takamisawa
EAN-13
2050000149061
Order Code
10-7416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 492 in stock

The Takamisawa JV-24S-KT is a PCB relay designed to handle 24 V DC and 5 A. Ideal for electromechanical applications, this miniature relay performs reliably in temperatures ranging from -40 to +70 degrees Celsius. It's commonly used in electronic circuit boards for switching tasks.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 2880Ω
Connection Solder pins
Contact Material Silver alloy
Contact Resistance (at 1 A/6 V/DC) New condition 70mΩ
Control Mode monostable, 1 coil
Dimensions (L x W x H) 17.5 x 10 x 12.5 mm
Fall Time 4ms
Height 12.5mm
Insulation Resistance 500 V/DC - 1000MΩ
Length 17.5mm
Maximum Temperature +70°C
Min. pick-up Voltage 18V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Voltage 24V DC
Power 200mW
Response Time 8ms
Temperature Range -40 - +70°C
Test Voltage (1 min) 5000V AC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot