Takamisawa SY-12W-K PCB Relay 12V DC 1A 1 Change-Over

Image Representative of Range

Takamisawa SY-12W-K PCB Relay 12V DC 1A 1 Change-Over

MPN
SY-12W-K
Brand
Takamisawa
EAN-13
2050000148491
Order Code
10-7424
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Takamisawa manufactures the SY-12W-K PCB relay, which operates at 12 V DC with a current rating of 1 A and a single change-over contact. This miniature relay, featuring a contact resistance of 100 MO, is ideal for printed circuit board applications. Common uses include switching operations in electronics and electromechanical systems.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Coil Resistance 960Ω
Connection Solder pins
Contact Material Ag + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 12.5 x 7.4 x 9.5 mm
Fall Time 2ms
Height 9.5mm
Insulation Resistance (500 V/DC) ≥ 1000MΩ
Length 12.5mm
Maximum Temperature +80°C
Min. pick-up Voltage 8.4V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Nominal Voltage 12V DC
Power 150mW
Response Time 5ms
Type PCB relay
Width 7.4mm

Reviews

Be the first to submit a review

Trustpilot