Takamisawa NY-12W-K-IE PCB Relay 12V DC 5A IP67 Wash-Proof Slim Design

Image Representative of Range

Takamisawa NY-12W-K-IE PCB Relay 12V DC 5A IP67 Wash-Proof Slim Design

MPN
NY-12W-K-IE
Brand
Takamisawa
EAN-13
2050000147531
Order Code
10-7418
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

The Takamisawa NY-12W-K-IE is a miniature PCB relay with a 12 V DC coil voltage and 5 A switching current, designed for compact applications. Manufactured by Takamisawa, it measures 20.1x5x17.5mm, making it suitable for limited space environments. This relay is ideal for use in electromechanical systems where reliable signal switching is required.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Ambient temperature -40 - +90°C
Coil Resistance 1200Ω
Connection Solder pins
Contact Material AgSnO2
Contact Resistance (at 1 A/6 V) ≤ 30mΩ
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.1 x 5 x 17.5 mm
Fall Time 5ms
Height 17.5mm
Insulation Resistance (500 V/DC) > 500MΩ
Length 20.1mm
Max. pick-up Voltage 15.6V DC
Maximum Temperature +90°C
Min. pick-up Voltage 8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Voltage 12 V
Response Time 10ms
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot