Takamisawa FTR-B4CA012Z PCB Relay 12V DC 2A 2 Change-Overs 1 piece

MPN
FTR-B4CA012Z
Brand
Takamisawa
EAN-13
2050001759481
Order Code
10-7409
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

The Takamisawa FTR-B4CA012Z is a PCB relay with a 12 V DC coil, a 2 A rating, and two change-over contacts. Its compact design makes it ideal for use in printed circuit boards, particularly in applications requiring reliable switching, such as telecommunications and control systems. The relay is well-suited for both consumer electronics and industrial automation due to its robust performance and versatility.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 1028Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 10.6 x 5.7 x 9 mm
Height 9mm
Length 10.6mm
Max. pick-up Voltage 28.2V DC
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 5.7mm

Reviews

Be the first to submit a review

Trustpilot