Takamisawa FTR-F1 CD 024 Relay 24V DC 5A 2 Change-Overs 1 piece

Image Representative of Range

Takamisawa FTR-F1 CD 024 Relay 24V DC 5A 2 Change-Overs 1 piece

MPN
FTR-F1 CD 024
Brand
Takamisawa
EAN-13
2050000149238
Order Code
10-7413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.27
10+ £1.16
100+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

The Takamisawa FTR-F1 CD 024 is a miniature PCB relay with a nominal voltage of 24 V DC and supports up to 5 A with 2 change-over contacts. It's designed for use in small electromechanical applications requiring reliable switching capabilities. Commonly utilised in electronics, control systems, and automation projects, its compact size allows for efficient space utilisation on printed circuit boards.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Coil Resistance 1440Ω
Connection Solder pins
Contact Material Gold plated silver alloy
Contact Resistance (At 1 A/6 V/DC) new condition 100mΩ
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Dimensions (L x W x H) 29 x 16.5 x 16.5 mm
Fall Time 5ms
Height 16.5mm
Insulation Resistance (500 V/DC) ≥ 1000MΩ
Length 29.0mm
Maximum Temperature +75°C
Min. pick-up Voltage 18V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 Relay FTR-F1 CD 024
Mounting Type PCB
Nominal Voltage 24V DC
Power 400mW
Response Time 15ms
Switching Voltage
5 V/DC / 300 V/DC/400V DC
Test Voltage (1 min) 5000V AC
Type PCB relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot