Sedeco Control & Automation-Sirens & Beacons-Sirens & Beacons 660190

Brand: Sedeco
Sedeco manufactures a range of indicator lights with bulbs and leads, available in different colours and voltages.
Description Image Product Buy Pricing (Ex VAT) Colour Diameter Voltage Type
Sedeco 726590 10mm Standard indicator light with bulb and leads Red 230V
Sedeco 726590 10mm Standard indicator light with bulb and leads Red 230V
Standard range
Order code: 20-1271
MPN: 726590

Despatched within 4 working days - 898 in stock
2+ £3.41
Price per unit Ex VAT
Black 10 mm 230V AC Standard indicator light with bulb
Sedeco 726603 Standard indicator light with bulb and leads Green 230V
Sedeco 726603 Standard indicator light with bulb and leads Green 230V
Standard range
Order code: 20-1273
MPN: 726603

Despatched within 4 working days - 609 in stock
1+ £4.10
Price per unit Ex VAT
Black 230V AC Standard indicator light with bulb
Sedeco 726615 Indicator light with bulb and leads Red 230V
Sedeco 726615 Indicator light with bulb and leads Red 230V
Standard range
Order code: 20-1275
MPN: 726615

Despatched within 4 working days - 174 in stock
2+ £3.20
Price per unit Ex VAT
Black 230V AC Standard indicator light with bulb
Sedeco 726640 Green Indicator Light with leads 230V
Sedeco 726640 Green Indicator Light with leads 230V
Standard range
Order code: 20-1277
MPN: 726640

Despatched within 4 working days - 210 in stock
2+ £3.55
Price per unit Ex VAT
Green 230V AC Standard indicator light with bulb
Sedeco 726665 Standard indicator light with bulb and leads Red 230V
Sedeco 726665 Standard indicator light with bulb and leads Red 230V
Standard range
Order code: 20-1278
MPN: 726665

Despatched within 4 working days - 372 in stock
2+ £3.08
10+ £2.85
Price per unit Ex VAT
Red 230V AC Standard indicator light with bulb
Sedeco 726677 Standard indicator light with bulb and leads Green 230V
Sedeco 726677 Standard indicator light with bulb and leads Green 230V
Standard range
Order code: 20-1279
MPN: 726677

Despatched within 4 working days - 653 in stock
1+ £4.10
Price per unit Ex VAT
Green 230V AC Standard indicator light with bulb
Sedeco 726915 Standard indicator light with bulb Red 1 pc
Sedeco 726915 Standard indicator light with bulb Red 1 pc
Standard range
Order code: 20-1280
MPN: 726915

Despatched within 4 working days - 1,800 in stock
1+ £4.05
Price per unit Ex VAT
Red Standard indicator light with bulb
Sedeco 726923 Standard indicator light with bulb Orange 1 pc
Sedeco 726923 Standard indicator light with bulb Orange 1 pc
Standard range
Order code: 20-1281
MPN: 726923

Despatched within 4 working days - 898 in stock
2+ £2.87
Price per unit Ex VAT
Orange Standard indicator light with bulb
Sedeco 726940 Standard indicator light with bulb Clear
Sedeco 726940 Standard indicator light with bulb Clear
Standard range
Order code: 20-1282
MPN: 726940

Despatched within 4 working days - 1,457 in stock
2+ £3.89
Price per unit Ex VAT
Transparent Standard indicator light with bulb
Sedeco 732481 Standard indicator light with bulb Red 1 pc
Sedeco 732481 Standard indicator light with bulb Red 1 pc
Standard range
Order code: 20-1283
MPN: 732481

Despatched within 4 working days - 271 in stock
2+ £3.96
Price per unit Ex VAT
Red 230V AC Standard indicator light with bulb
Sedeco 732507 Standard indicator light with bulb Green 1 pc
Sedeco 732507 Standard indicator light with bulb Green 1 pc
Standard range
Order code: 20-1284
MPN: 732507

Despatched within 4 working days - 1,882 in stock
1+ £4.82
Price per unit Ex VAT
Green 8 mm Standard indicator light with bulb
Sedeco B-114 Transparent Indicator light with bulb Clear
Sedeco B-114 Transparent Indicator light with bulb Clear
Standard range
Order code: 20-1285
MPN: B-114 TRANSPARENT

Despatched within 4 working days - 598 in stock
1+ £5.90
Price per unit Ex VAT
Transparent 12V Standard indicator light with bulb
Sedeco B-403 indicator light 24V green standard with bulb
Sedeco B-403 indicator light 24V green standard with bulb
Standard range
Order code: 20-1286
MPN: B-403 24V GREEN

Despatched within 4 working days - 371 in stock
2+ £2.57
Price per unit Ex VAT
Green 24V DC Standard indicator light with bulb
Sedeco B-405 Standard indicator light green with bulb 12V 1 pcs
Sedeco B-405 Standard indicator light green with bulb 12V 1 pcs
Standard range
Order code: 20-1287
MPN: B-405 12V GREEN

Despatched within 4 working days - 258 in stock
2+ £2.65
Price per unit Ex VAT
Green 12V Standard indicator light with bulb
Sedeco B-405 720096 12V Transparent Indicator Light Durable Clear with Bulb
Sedeco B-405 720096 12V Transparent Indicator Light Durable Clear with Bulb
Order code: 20-1288
MPN: B-405 12V TRANSPARE
2+ £2.17
Price per unit Ex VAT
Transparent 12V Standard indicator light with bulb
Sedeco B-405 Standard indicator light 24V Green with bulb
Sedeco B-405 Standard indicator light 24V Green with bulb
Standard range
Order code: 20-1289
MPN: B-405 24V GREEN

Despatched within 4 working days - 107 in stock
2+ £2.71
Price per unit Ex VAT
Green 24V DC Standard indicator light with bulb
Sedeco B-405 24V RED Standard indicator light with bulb 24V Red 1 pc
Sedeco B-405 24V RED Standard indicator light with bulb 24V Red 1 pc
Standard range
Order code: 20-1291
MPN: B-405 24V RED

Despatched within 4 working days - 944 in stock
2+ £1.97
Price per unit Ex VAT
Red 24V DC Standard indicator light with bulb
Sedeco B-406 Type Standard indicator light bulb 12V Red 1 pcs
Sedeco B-406 Type Standard indicator light bulb 12V Red 1 pcs
Standard range
Order code: 20-1292
MPN: B-406 12V RED

Despatched within 4 working days - 153 in stock
2+ £3.20
Price per unit Ex VAT
Red 12V Standard indicator light with bulb
Sedeco B414A 12V-GN Indicator light with bulb Green 12V 1 pc
Sedeco B414A 12V-GN Indicator light with bulb Green 12V 1 pc
Standard range
Order code: 20-1293
MPN: B414A 12V-GN

Despatched within 4 working days - 55 in stock
2+ £2.51
Price per unit Ex VAT
Green 12V Standard indicator light with bulb
Sedeco B414A 12V-RD Standard indicator light with bulb Red
Sedeco B414A 12V-RD Standard indicator light with bulb Red
Standard range
Order code: 20-1294
MPN: B414A 12V-RD

Despatched within 4 working days - 98 in stock
2+ £2.52
Price per unit Ex VAT
Red 12V Standard indicator light with bulb
Sedeco B-432 12V RED Standard indicator light with bulb Red
Sedeco B-432 12V RED Standard indicator light with bulb Red
Standard range
Order code: 20-1296
MPN: B-432 12V RED

Despatched within 4 working days - 323 in stock
1+ £4.35
Price per unit Ex VAT
Red 12V Standard indicator light with bulb
Sedeco BN-0551 RED Standard indicator light with bulb Red
Sedeco BN-0551 RED Standard indicator light with bulb Red
Standard range
Order code: 20-1297
MPN: BN-0551 RED

Despatched within 4 working days - 98 in stock
2+ £2.73
Price per unit Ex VAT
Red 230V AC Standard indicator light with bulb
Sedeco BN-0551 Transparent Standard indicator light with bulb Clear
Sedeco BN-0551 Transparent Standard indicator light with bulb Clear
Standard range
Order code: 20-1299
MPN: BN-0551 TRANSPARENT

Despatched within 4 working days - 365 in stock
2+ £2.75
Price per unit Ex VAT
Transparent 230V AC Standard indicator light with bulb
Sedeco BN-0751 RED Standard indicator light with bulb Red 1 pc Sirens & Beacon
Sedeco BN-0751 RED Standard indicator light with bulb Red 1 pc Sirens & Beacon
Standard range
Order code: 20-1301
MPN: BN-0751 RED

Despatched within 4 working days - 179 in stock
2+ £3.09
Price per unit Ex VAT
Red 230V AC Standard indicator light with bulb

Trustpilot