Sedeco 726590 10mm Standard indicator light with bulb and leads Red 230V

MPN
726590
Brand
Sedeco
EAN-13
2050001198754
Order Code
20-1271
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 898 in stock

Sedeco 726590 is a robust and dependable mini light bulb designed for a variety of specialised applications. This red indicator light is particularly suited for model making, offering exceptional performance in model train and model railway lighting systems. Its compact design makes it ideal for use as a scale model position light, pilot light, or signal socket, where precise and reliable illumination is necessary. Engineers and hobbyists will find this light bulb essential in creating authentic display lighting for scale models.
Type Standard indicator light with bulb
Voltage 230V AC
Diameter 10 mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot