Sedeco B-432 12V RED Standard indicator light with bulb Red

MPN
B-432 12V RED
Brand
Sedeco
EAN-13
2050000419300
Order Code
20-1296
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 323 in stock

Sedeco B-432 12V RED, is a standard indicator light with a red bulb designed for various applications. Engineered for reliability, this 12-volt signal lamp features a robust construction with screw fixing, making it suitable for integration into scale models, model railways, and other optoelectronic systems requiring a compact yet effective indication solution. Its versatile use is evident in its capability to function as a position or warning light, providing clear visual cues in model making and display lighting environments. The component delivers consistent performance, adhering to industry standards, and is recognised under the European Article Number 2050000419300. Ideal for both hobbyists and professionals, the Sedeco B-432 maintains its functionality across a range of pilot lighting and signal socket applications.
Type Standard indicator light with bulb
Voltage 12V
Colour Red

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot