Sedeco 732481 Standard indicator light with bulb Red 1 pc

MPN
732481
Brand
Sedeco
EAN-13
2050000756733
Order Code
20-1283
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

Sedeco's 732481 is a standard indicator light designed to provide reliable signalling functionality in a range of industrial and model engineering applications. Featuring a red miniature-signal lamp, this component operates efficiently at 230 V and is housed in a robust structure measuring 8 mm in diameter and 100 mm in length. The unit is equipped with an M6x0.5 screw attachment, ensuring secure installation in various configurations, including scale model position lights and pilot lights. The Sedeco indicator light is suited for use in optoelectronic systems where consistent visual display and warning light functions are required, making it ideal for components that need precise visual indication within model railway and display lighting setups. Its compatibility with established signalling and display systems ensures that it integrates seamlessly into existing setups, further enhancing its appeal to engineers focused on precision and reliability.
Type Standard indicator light with bulb
Voltage 230V AC
Colour Red

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot