Sedeco B-405 Standard indicator light green with bulb 12V 1 pcs

MPN
B-405 12V GREEN
Brand
Sedeco
EAN-13
2050000419201
Order Code
20-1287
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

SEDECO B-405 -12V -GREEN is a standard indicator light equipped with a 12V bulb, designed with a screw fixing mechanism for secure installation. This green signal lamp functions within the realm of optoelectronics, serving reliably as a component for various applications including model railway systems and model making projects, where precise display lighting and scaled position lights are crucial. With its role as an indicator or warning light, this lamp is suitable for use in environments requiring visual notifications, such as pilot panels and control interfaces. The B-405 model, identifiable by its Manufacturer's Part Number and European Article Number 2050000419201, is recognised for its versatility in low-voltage applications, providing consistent illumination in compact form factors essential for engineers and designers in fields requiring intricate lighting solutions.
Type Standard indicator light with bulb
Voltage 12V
Colour Green

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot