Sedeco BN-0551 RED Standard indicator light with bulb Red

MPN
BN-0551 RED
Brand
Sedeco
EAN-13
2050000418662
Order Code
20-1297
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Sedeco BN-0551 RED, also identified by the manufacturer's part number BN-0551-ROT, is a standard indicator light with an integral bulb designed for optoelectronic components and signal lamp applications. This neon signal lamp features a red lens and operates at 230 volts, making it suitable for various display lighting and indicator light tasks. It is equipped with a screw fixing mechanism, allowing for secure installation in equipment panels commonly found in model railway setups, position lights, pilot lights, and control panels. The product, referenced with EAN 2050000418662, serves as a reliable component in model making, providing precise signalling capabilities in both industrial and hobbyist applications. Sedeco's attention to technical requirements ensures this indicator light maintains performance standards expected by engineers and technicians in demanding environments.
Type Standard indicator light with bulb
Voltage 230V AC
Colour Red

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot