Sedeco BN-0751 RED Standard indicator light with bulb Red 1 pc Sirens & Beacon

MPN
BN-0751 RED
Brand
Sedeco
EAN-13
2050000418686
Order Code
20-1301
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

Sedeco's BN-0751 RED, identified by the manufacturer's part number BN-0751, is a robust neon signal lamp designed for indicator applications. This standard indicator light is equipped with a red bulb, operating efficiently at a voltage of 230V, making it well-suited for various optoelectronic applications such as display lighting, position lights, and warning lights. The component is crafted for easy installation with its screw fixing mechanism, allowing for secure mounting in scale model positions and pilot light panels. Its versatility and reliable performance are ideal for use in model making, railway setups, and other components requiring clear signal indication. The product is catalogued under the European Article Number 2050000418686, ensuring easy identification and procurement through electronic components stores.
Type Standard indicator light with bulb
Voltage 230V AC
Colour Red

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot