Sedeco B414A 12V-RD Standard indicator light with bulb Red

MPN
B414A 12V-RD
Brand
Sedeco
EAN-13
2050000229756
Order Code
20-1294
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Sedeco B414A 12V-RD Standard Indicator Light with Bulb is a reliable component designed for application in optoelectronic systems. The indicator light features a red miniature light bulb, operating at 12 volts, and is engineered with a screw-fixing design for secure and straightforward installation. It is ideal for use in signal lamps, warning lights, pilot lights, and position lights, making it particularly suitable for scale modelling, model railway systems, and display lighting where accurate signalling is crucial. The robust construction and reliable performance make it a practical choice for engineers and technicians requiring dependable indicator solutions in various technical applications. The product is available with the EAN-2050000229756 identification for easy procurement.
Type Standard indicator light with bulb
Voltage 12V
Colour Red

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot