Sedeco B-405 24V RED Standard indicator light with bulb 24V Red 1 pc

MPN
B-405 24V RED
Brand
Sedeco
EAN-13
2050000419225
Order Code
20-1291
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 944 in stock

Sedeco B-405, B-405 24V RED standard indicator light, is designed specifically for applications requiring reliable visual signalling. This component operates on a 24V supply and features a red lens, making it ideal for warning and alert systems in various electrical engineering contexts. Engineered for durability, the indicator light is equipped with a mini light bulb that ensures consistent brightness and longevity, making it suitable for use in optoelectronic assemblies, model train displays, and scale model lighting. The product's robust construction and screw fixing enable secure placement in control panels and monitoring equipment. With its EAN 2050000419225, this indicator light is a dependable choice for professionals seeking versatile and efficient visual indicators in industrial settings.
Type Standard indicator light with bulb
Voltage 24V DC
Colour Red

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot