Sedeco B-403 indicator light 24V green standard with bulb

MPN
B-403 24V GREEN
Brand
Sedeco
EAN-13
2050000419171
Order Code
20-1286
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 371 in stock

SEDECO B-403,-24V,-GREEN is an indicator light featuring a standard signal lamp design, equipped with a green mini light bulb, suitable for low-voltage applications requiring a 24V power supply. Engineered for precision, this component includes robust screw fixing mechanisms, ensuring reliable installation in model making, scale model position lights, and model railway applications. Predominantly used in optoelectronics, indicator lights, and warning systems, it operates efficiently within display lighting setups where clarity and long-lasting illumination are essential. Ideal for use in model train systems, pilot lights, and position lights, this product emphasises functional performance, providing dependable service in various engineering environments. It is identified by EAN 2050000419171, ensuring traceability and adherence to component standards within technical operations.
Type Standard indicator light with bulb
Voltage 24V DC
Colour Green

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot