Sedeco 726677 Standard indicator light with bulb and leads Green 230V

MPN
726677
Brand
Sedeco
EAN-13
2050001198730
Order Code
20-1279
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 653 in stock

Sedeco 726677 is a standard indicator light equipped with a green bulb and leads, designed for operation at 230V. This component is ideal for use in model railway systems, serving as a reliable light source for display lighting and position indication applications. With its compact design, the Sedeco 726677 effectively functions as a pilot light or warning light in various model making, scale model, and model train contexts. Its versatility extends to industrial environments where it can serve as a signal socket indicator within control panels and equipment displays, ensuring clear visual communication.
Type Standard indicator light with bulb
Voltage 230V AC
Colour Green

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot