Sedeco B-406 Type Standard indicator light bulb 12V Red 1 pcs

MPN
B-406 12V RED
Brand
Sedeco
EAN-13
2050000419256
Order Code
20-1292
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

Sedeco's B-406 -12V, -ROT is a standard indicator light bulb, available in a vibrant red colour, designed for a 12-volt power supply. This high-quality component is part of the optoelectronics category and is suitable for use in a variety of signal and display lighting applications. The bulb is ideal for roles in model making, often employed as a pilot or warning light in model trains and other scale models. Engineered for reliability, the product utilises a screw fixing mechanism for secure attachment, ensuring long-term stability and consistent functionality in demanding environments where visibility and indicator signalling are crucial. Its versatility across applications such as position lights and scale lamp indicators makes it a reliable choice for intricate engineering projects.
Type Standard indicator light with bulb
Voltage 12V
Colour Red

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot