Sedeco 726940 Standard indicator light with bulb Clear

MPN
726940
Brand
Sedeco
EAN-13
2050000231803
Order Code
20-1282
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,607 in stock

Sedeco 726940 is a standard indicator light with a clear bulb, identified by the Manufacturer's Part Number, EAN 2050000231803. This miniature indicator lamp operates at 220 volts and features dimensions of 8.5 mm in diameter and 70 mm in length, with a design that includes screw fixing for secure installation. Engineered for use in optoelectronics, this component serves as an indicator, scale lamp, or signal lamp, making it ideal for model making, model train, and model railway applications where precise display lighting, position lights, and warning lights are essential. The product's robust design makes it suitable for use as a pilot light in various indicator and signal applications, ensuring reliable performance in both display and warning capacities.
Type Standard indicator light with bulb
Colour Transparent

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot