Sedeco 726665 Standard indicator light with bulb and leads Red 230V

MPN
726665
Brand
Sedeco
EAN-13
2050001198761
Order Code
20-1278
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 372 in stock

Sedeco 726665 is the manufacturer's part number for a standard indicator light complete with bulb and leads, designed for a supply voltage of 230V and featuring a red lens. This product is engineered for various signal and warning applications, offering a reliable solution for model railway and model making projects where indicator lighting or position lights are required. Its compact design makes it suitable for constrained spaces within control panels or scale models, serving as a position or pilot light. Typically used in applications demanding clear visual signals, this indicator light integrates seamlessly into systems for effective status display and situational alerts.
Type Standard indicator light with bulb
Voltage 230V AC
Colour Red

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot