Sedeco 726615 Indicator light with bulb and leads Red 230V

MPN
726615
Brand
Sedeco
EAN-13
2050001198839
Order Code
20-1275
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

Sedeco 726615 is an indicator light equipped with a red bulb and leads, designed for a 230-volt application. This component is crafted for precision tasks, such as in display lighting and model making, enhancing the authenticity and functionality of scale model position lights or model railway bulbs. Its compact form factor and dependable performance make it suitable for use as a pilot light or warning light in various engineering environments. The design adheres to the typical requirements for signal sockets, offering reliability in both hobbyist and professional domains.
Type Standard indicator light with bulb
Voltage 230V AC
Colour Black

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot