Sedeco 732507 Standard indicator light with bulb Green 1 pc

MPN
732507
Brand
Sedeco
EAN-13
2050000756764
Order Code
20-1284
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,882 in stock

Sedeco 732507, presents a standard indicator light with a green bulb, designed for precise and reliable component applications. Featuring a neon bracket with a specialised green lens, this indicator light includes a bulb and fits dimensions of 8mm in diameter by 100mm in length. The unit is secured with an M6x0.5 screw attachment, making it ideal for use in scale models, model railway systems, and other optoelectronic applications requiring compact signal and display lighting. With its robust design, this product serves as an effective position or warning light in various engineering and model making environments. The product is identified by EAN 2050000756764 and offers a dependable solution for visual indication needs across lighting boards, panels, and other critical display interfaces.
Type Standard indicator light with bulb
Diameter 8 mm
Colour Green

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot