Sedeco 726640 Green Indicator Light with leads 230V

MPN
726640
Brand
Sedeco
EAN-13
2050001198778
Order Code
20-1277
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

Sedeco 726640 is a green indicator light with leads designed for operation at 230V. This miniature light bulb is well-suited for application in model making, such as model train and model railway setups, where it serves effectively as a model making light bulb or a scale model position light. Additionally, it can be used as a pilot light in various signal socket applications, providing display lighting and position lights in systems requiring clear visual indication. This component is particularly valuable in configurations where warning lights or indicator lights are necessary to signal specific operational statuses or conditions. Its versatility also extends to applications within sirens and beacons systems, making it an essential component in engineering projects requiring reliable and tangible visual alerts.
Type Standard indicator light with bulb
Voltage 230V AC
Colour Green

Reviews

Be the first to submit a review

Trustpilot