Sedeco B-405 Standard indicator light 24V Green with bulb

MPN
B-405 24V GREEN
Brand
Sedeco
EAN-13
2050000419232
Order Code
20-1289
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Sedeco B-405 is a standard indicator light featuring a vibrant green hue and operates at 24V, specifically designed for efficient use in optoelectronic applications. This model, referenced by the manufacturer part number B-405-24V-GREEN with EAN 2050000419232, incorporates a dependable light bulb that is ideal for signal lamps, warning lights, and pilot lights in functional and model-making contexts. With a robust screw fixing mechanism, it ensures secure installation and optimal positioning, making it well-suited for use in scale model lighting, model railway systems, and display lighting. The Sedeco B-405 indicator light combines durability and precision, vital for engineers seeking reliable components for intricate electronic signalling systems and assemblies.
Type Standard indicator light with bulb
Voltage 24V DC
Colour Green

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot