PULS CP10.241-C1 Rail-Mounted PSU 10A 240W DIN Rail |
10-3184
|
|
Despatched within 4 working days - 1 in stock
|
1+ £238.25
Price per unit Ex VAT
|
10A |
Rail mounted PSU (DIN) |
240W |
|
117mm |
|
117 x 39 x 124mm |
|
124mm |
|
|
10A |
|
|
70°C |
|
|
|
|
|
PULS CP10.241-R2 PSU Rail Mounted DIN 10A 240W 1piece |
10-3186
|
|
Despatched same day - 1 in stockBack-order availability date - 27/11/2026
|
1+ £255.64
Price per unit Ex VAT
|
10A |
Rail mounted PSU (DIN) |
240W |
|
117mm |
|
117 x 39 x 124mm |
|
124mm |
|
|
10A |
|
|
70°C |
|
|
|
|
|
PULS CP10.241-S1 DIN Rail PSU 10A 240W 1piece |
10-3187
|
|
Despatched within 4 working days - 12 in stock
|
1+ £202.73
Price per unit Ex VAT
|
10A |
Rail mounted PSU (DIN) |
240W |
|
117mm |
|
117 x 39 x 124mm |
|
124mm |
|
|
10A |
|
|
70°C |
|
|
|
|
|
PULS CP10.241-S2 DIN Rail PSU 10A 240W |
10-3188
|
|
Despatched within 4 working days - 5 in stock
|
1+ £198.75
Price per unit Ex VAT
|
10A |
Rail mounted PSU (DIN) |
240W |
|
117mm |
|
117 x 39 x 124mm |
|
124mm |
|
|
10A |
|
|
70°C |
|
|
|
|
|
PULS CP20.241 PULS CP20 Rail PSU DIN 20A 480W Rail Mount 1piece |
10-3191
|
|
Despatched within 4 working days - 31 in stock
|
1+ £281.89
Price per unit Ex VAT
|
20A |
Rail mounted PSU (DIN) |
480W |
|
127mm |
|
127 x 48 x 124mm |
|
124mm |
|
|
20A |
|
|
70°C |
|
|
|
|
|
PULS CP20.241-C1 DIN Rail PSU 20A 480W 1piece |
10-3192
|
|
Despatched within 4 working days - 5 in stock
|
1+ £338.20
Price per unit Ex VAT
|
20A |
Rail mounted PSU (DIN) |
480W |
|
127mm |
|
127 x 48 x 124mm |
|
124mm |
|
|
20A |
|
|
70°C |
|
|
|
|
|
PULS ML50.101 Mini Line Rail PSU 24V 2.1A 50W Compact DIN Mount |
10-3211
|
|
Despatched within 4 working days - 2 in stock
|
1+ £92.14
Price per unit Ex VAT
|
2.1A |
|
50W |
1 |
91mm |
|
91 x 45 x 75mm |
88.5% |
75mm |
|
|
2.1A |
AC 100-240V (-15%/+10%) DC 110V-300V (-20%/+25%) |
+60°C |
+70°C |
|
85V |
+70°C |
|
-10°C |
PULS ML50.111 Mini Line Rail PSU DIN 24V 2.1A 50W 1 Output Compact |
10-3213
|
|
Despatched within 4 working days - 29 in stock
|
1+ £104.30
Price per unit Ex VAT
|
2.1A |
Rail mounted PSU (DIN) |
50W |
1 |
98mm |
|
98 x 45 x 75mm |
|
75mm |
|
|
2.1A |
AC 100-240V DC 110V-300V (-20%/+25%) |
+60°C |
+70°C |
|
264V |
+70°C |
|
-10°C |
PULS ML90.200 Mini Line Rail Mount PSU DIN 3.75A 90W 1piece |
10-3215
|
|
|
1+ £158.38
Price per unit Ex VAT
|
3.75A |
Rail mounted PSU (DIN) |
90W |
|
103mm |
|
103 x 73 x 75mm |
|
75mm |
|
|
3.75A |
|
|
70°C |
480V |
|
|
MiniLine |
|
PULS ML95.100 Mini Line PSU 24V 3.95A 95W DIN Rail Mount Compact Design |
10-3217
|
|
Available to back orderBack order, lead time 11 days
|
1+ £151.25
Price per unit Ex VAT
|
3.95A |
|
95W |
1 |
103mm |
|
103 x 73 x 75mm |
90.0% |
75mm |
|
|
3.95A |
AC 100-120/220-240V (-15%/+10%) DC 290V (-25%/+30%) |
+60°C |
+70°C |
|
264V |
+70°C |
|
-10°C |
PULS PIC120.241C Piano DIN-Rail PSU 24V DC 5A 120W 1 Output |
10-3219
|
|
Despatched within 4 working days - 2 in stock
|
1+ £88.17
Price per unit Ex VAT
|
5A |
|
120W |
1 |
|
Screw terminals |
124 x 39 x 124mm |
|
124mm |
200-240V |
1 |
5A |
|
|
|
240V |
|
+55°C |
|
-10°C |
PULS PIC120.241D PIANO Rail PSU 24V DC 5A 120W 1 Output DIN Rail Mount |
10-3221
|
|
Despatched within 4 working days - 13 in stock
|
1+ £105.88
Price per unit Ex VAT
|
5A |
|
120W |
1 |
|
Screw terminal |
124 x 39 x 124mm |
|
124mm |
115 V/AC 230V |
1 |
5A |
|
|
|
240V |
|
+55°C |
|
-10°C |
PULS PIC120.242C Piano DIN Rail PSU 24V DC 5A 120W Compact Efficient |
10-3223
|
|
Despatched within 4 working days - 39 in stock
|
1+ £80.06
Price per unit Ex VAT
|
5A |
|
120W |
|
|
Screw terminal |
124 x 39 x 124mm |
|
124mm |
200-240V |
1 |
5A |
|
|
|
240V |
|
+55°C |
|
-10°C |
PULS PIC240.241C PIANO Rail PSU DIN 24V DC 10A 240W 1 Output 1piece |
10-3225
|
|
Available to back orderBack order, lead time 11 days
|
1+ £131.58
Price per unit Ex VAT
|
10A |
|
240W |
1 |
|
Screw terminal |
124 x 49 x 124mm |
|
124mm |
230V |
1 |
10A |
|
|
|
240V |
|
+55°C |
|
-10°C |
PULS PIC240.241D Piano Rail PSU DIN 24V 10A 240W 1 Output Compact |
10-3227
|
|
Despatched within 4 working days - 5 in stock
|
1+ £158.75
Price per unit Ex VAT
|
10A |
|
240W |
1 |
|
Screw terminal |
124 x 49 x 124mm |
|
124mm |
115 V/AC 230V |
1 |
10A |
|
|
|
240V |
|
+55°C |
|
-10°C |
PULS PIC480.241D Piano Rail Mounted PSU 24V DC 480W DIN Rail |
10-3229
|
|
Despatched within 4 working days - 7 in stock
|
1+ £191.58
Price per unit Ex VAT
|
|
Rail mounted PSU (DIN) |
480W |
|
124mm |
|
124 x 59 x 127mm |
95% |
127mm |
|
|
|
|
+55°C |
+70°C |
264V |
|
+70°C |
|
-25°C |
PULS PIM60.241 Piano Rail Mounted PSU DIN 24V DC 60W 1 piece(s) |
10-3231
|
|
Despatched within 4 working days - 6 in stock
|
1+ £55.25
Price per unit Ex VAT
|
|
Rail mounted PSU (DIN) |
60W |
|
90mm |
|
90 x 36 x 91mm |
91.8% |
91mm |
|
|
|
|
+60°C |
+70°C |
264V |
|
+70°C |
|
-10°C |
PULS XT40.242 Rail Mounted PSU 24.1V 40A 960W 1 Output DIN Rail |
10-3255
|
|
|
1+ £334.30
Price per unit Ex VAT
|
40A |
|
960W |
1 |
159mm |
|
159 x 96 x 124mm |
95.5% |
124mm |
|
|
40A |
AC 480V (± 15%) |
+60°C |
+70°C |
|
565V |
+70°C |
|
-25°C |