PULS ML50.111 Mini Line Rail PSU DIN 24V 2.1A 50W 1 Output Compact

MPN
ML50.111
Brand
PULS
EAN-13
0875404000112
Order Code
10-3213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £104.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The PULS ML50.111 is a DIN rail mounted power supply unit providing an output of 24 V at 2.1 A with a power rating of 50 W. This industrial power supply is ideal for mounting in control panels and other industrial settings. Its single output design makes it suitable for applications requiring reliable and efficient power delivery.
Type Rail mounted PSU (DIN)
Nominal value output current 1 2.1A
Number of Outputs 1
Power Rating 50W
Depth 98mm
Dimensions (L x W x H) 98 x 45 x 75mm
Height 75mm
Input Voltage AC 100-240V
DC 110V-300V (-20%/+25%)
Max. operating temperature (derating) +60°C
Max. output current 1 2.1A
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -10°C
Minimum Input Voltage 85V
MTBF 2613000h
Nominal Input Voltage 110 - 240 /ACV
Nominal value output voltage 1 24V
Operating temperature (min.) -10°C
Phases 1
Weight 240g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot