PULS PIC480.241D Piano Rail Mounted PSU 24V DC 480W DIN Rail

MPN
PIC480.241D
Brand
PULS
EAN-13
0875404002741
Order Code
10-3229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £191.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PULS PIC480.241D is a rail-mounted PSU designed for industrial applications, providing 480 W of power at 24 V DC. Its compact DIN rail design makes it ideal for easy integration into control cabinets. This power supply unit is commonly used in automation systems and industrial machinery where reliable and efficient power is required.
Type Rail mounted PSU (DIN)
Power Rating 480W
Depth 124mm
Dimensions (L x W x H) 124 x 59 x 127mm
Efficiency 95%
Height 127mm
Max. operating temperature (derating) +55°C
Maximum input voltage [AC] 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage [AC] 90V
MTBF 704000h
Nominal Input Voltage AC 100-240V
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -25°C
Type of electric connection Screw terminal
Width 59mm

Reviews

Be the first to submit a review

Trustpilot