PULS CP10.241-S2 DIN Rail PSU 10A 240W

MPN
CP10.241-S2
Brand
PULS
EAN-13
0875404002727
Order Code
10-3188
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £198.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PULS CP10.241-S2 is a rail mounted PSU designed for industrial applications, providing a robust 10 A output at 240 W. Manufactured by PULS, this DIN rail power supply unit offers reliable performance and easy integration into electrical systems. Typical uses include being part of control panels and automation systems in industrial settings.
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Power Rating 240W
Depth 117mm
Dimensions (L x W x H) 117 x 39 x 124mm
Height 124mm
Max. output current 1 10A
Maximum Operating Temperature 70°C
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Weight 600g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot