PULS CP10.241-C1 Rail-Mounted PSU 10A 240W DIN Rail

MPN
CP10.241-C1
Brand
PULS
EAN-13
0875404002659
Order Code
10-3184
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £238.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PULS CP10.241-C1 is a rail-mounted power supply unit delivering 10 A at 240 W. It is designed for use in industrial applications, offering reliable and efficient power distribution. This DIN rail PSU is ideal for systems requiring stable power in demanding environments.
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Power Rating 240W
Depth 117mm
Dimensions (L x W x H) 117 x 39 x 124mm
Height 124mm
Max. output current 1 10A
Maximum Operating Temperature 70°C
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Weight 600g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot