PULS ML95.100 Mini Line PSU 24V 3.95A 95W DIN Rail Mount Compact Design

MPN
ML95.100
Brand
PULS
EAN-13
0875404000136
Order Code
10-3217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £151.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PULS ML95.100 is a rail-mounted PSU with a 24 V output at 3.95 A, offering 95 W of power from a single output. Manufactured by PULS, this industrial power supply unit is designed for DIN rail mounting, making it ideal for compact and efficient power management in automation and control systems. Typical applications include powering components in industrial environments where reliable and stable power is crucial.
Nominal value output current 1 3.95A
Number of Outputs 1
Power Rating 95W
Depth 103mm
Dimensions (L x W x H) 103 x 73 x 75mm
Efficiency 90.0%
Height 75mm
Input Voltage AC 100-120/220-240V (-15%/+10%)
DC 290V (-25%/+30%)
Max. operating temperature (derating) +60°C
Max. output current 1 3.95A
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -10°C
Minimum Input Voltage 85V
MTBF 500.000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 24V
Operating temperature (min.) -10°C
Phases 1
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 360g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot