Christmas Opening Hours and Delivery Dates here

PULS ML90.200 Mini Line Rail Mount PSU DIN 3.75A 90W 1piece

Order Code:

10-3215

Brand: PULS MPN: ML90.200 EAN-13: 0875404001041

Discontinued


The PULS Mini Line rail-mounted PSU is a compact power supply unit providing 3.75 A and 90 W of power, ideal for industrial applications. Manufactured by PULS, this DIN rail power supply module ensures reliable and efficient energy for various equipment setups. It is commonly used in industrial and automation systems for stable, uninterrupted power delivery.
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 3.75A
Power Rating 90W
Dim (L x W x H) 103 x 73 x 75 mm
Height 75mm
Input voltage (max.) 480V AC
Length 103mm
Max. output current 3.75A
Min. input voltage 380V AC
Misc Attribute MiniLine
Operating temperature (max.) 70°C
Operating temperature (min.) -10°C
Width 73mm

Trustpilot