PULS CP20.241 PULS CP20 Rail PSU DIN 20A 480W Rail Mount 1piece

MPN
CP20.241
Brand
PULS
EAN-13
0875404002543
Order Code
10-3191
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £281.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The PULS CP20.241 is a rail mounted power supply unit designed for industrial applications, delivering 20 A at 480 W. It is suitable for installation on DIN rails, providing reliability and efficiency for various electrical systems. This unit is commonly used in control cabinets and automated production lines.
Type Rail mounted PSU (DIN)
Nominal value output current 1 20A
Power Rating 480W
Depth 127mm
Dimensions (L x W x H) 127 x 48 x 124mm
Height 124mm
Max. output current 1 20A
Maximum Operating Temperature 70°C
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Weight 830g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot