PULS CP10.241-R2 PSU Rail Mounted DIN 10A 240W 1piece

MPN
CP10.241-R2
Brand
PULS
EAN-13
0875404002642
Order Code
10-3186
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £255.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

The PULS CP10.241-R2 is a rail-mounted power supply unit providing 10 A and 240 W, designed for easy integration on a DIN rail. As a reliable industrial power supply, it ensures stable power delivery for various applications. Typical uses include automation systems and control cabinet installations.
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Power Rating 240W
Depth 117mm
Dimensions (L x W x H) 117 x 39 x 124mm
Height 124mm
Max. output current 1 10A
Maximum Operating Temperature 70°C
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Width 39mm

Reviews

Be the first to submit a review

Trustpilot