PULS PIC120.242C Piano DIN Rail PSU 24V DC 5A 120W Compact Efficient

MPN
PIC120.242C
Brand
PULS
EAN-13
0875404002321
Order Code
10-3223
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £78.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PULS Piano PIC120.242C is a rail mounted PSU with a 24 V DC output and a 5 A current rating, suitable for industrial applications. It operates on an AC input of 200-240V and delivers a maximum power of 120 W. This DIN rail power supply unit is designed for integration in industrial environments where reliable and efficient power distribution is essential.
Nominal value output current 1 5A
Power Rating 120W
Connections Screw terminal
Dimensions (L x W x H) 124 x 39 x 124mm
Height 124mm
Input voltage AC (frequency-specific) 200-240V
Inputs 1
Max. output current 1 5A
Maximum input voltage [AC] 240V
Maximum Temperature +55°C
Min. temperature -10°C
Minimum Input Voltage [AC] 200V
Misc Attribute 1 Power Supply
Misc Attribute 2 Piano
Nominal Input Voltage 230 /ACV
Nominal value output voltage 1 [DC] 24V
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 350g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot