PULS CP20.241-C1 DIN Rail PSU 20A 480W 1piece

MPN
CP20.241-C1
Brand
PULS
EAN-13
0875404002666
Order Code
10-3192
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £338.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PULS CP20.241-C1 is a rail-mounted PSU (DIN) designed by PULS, delivering 20 A and 480 W. This industrial power supply unit is ideal for use in automation and control systems. Its robust design ensures reliability and efficiency in demanding environments.
Type Rail mounted PSU (DIN)
Nominal value output current 1 20A
Power Rating 480W
Depth 127mm
Dimensions (L x W x H) 127 x 48 x 124mm
Height 124mm
Max. output current 1 20A
Maximum Operating Temperature 70°C
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -25°C
Weight 830g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot