PULS CP10.241-S1 DIN Rail PSU 10A 240W 1piece

MPN
CP10.241-S1
Brand
PULS
EAN-13
0875404002437
Order Code
10-3187
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £202.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PULS CP10.241-S1 is a rail mounted power supply unit (PSU) designed for industrial use, providing 10 A and 240 W. It features a DIN rail mounting system for easy installation in various industrial environments. This PSU is ideal for supplying power in automation systems and control panels.
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Power Rating 240W
Depth 117mm
Dimensions (L x W x H) 117 x 39 x 124mm
Height 124mm
Max. output current 1 10A
Maximum Operating Temperature 70°C
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Weight 600g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot