PULS PIC120.241C Piano DIN-Rail PSU 24V DC 5A 120W 1 Output

MPN
PIC120.241C
Brand
PULS
EAN-13
0875404002345
Order Code
10-3219
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £88.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PULS Piano is a rail mounted PSU (DIN) delivering 24 V DC at 5 A and 120 W, ideal for industrial power supply needs. Manufactured by PULS, this power supply is designed for secure and efficient performance in environments requiring reliable power delivery. It's commonly used in industrial settings where a compact and efficient power solution is necessary.
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 120W
Connections Screw terminals
Dimensions (L x W x H) 124 x 39 x 124mm
Height 124mm
Input voltage AC (frequency-specific) 200-240V
Inputs 1
Max. output current 1 5A
Maximum input voltage [AC] 240V
Maximum Temperature +55°C
Min. temperature -10°C
Minimum Input Voltage [AC] 200V
Misc Attribute 1 Power Supply
Misc Attribute 2 Piano
Nominal Input Voltage 230 /ACV
Nominal value output voltage 1 [DC] 24V
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 350g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot