PULS ML50.101 Mini Line Rail PSU 24V 2.1A 50W Compact DIN Mount

MPN
ML50.101
Brand
PULS
EAN-13
0875404000082
Order Code
10-3211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £92.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PULS ML50.101 is a rail-mounted PSU (DIN) providing 24 V at 2.1 A with a total power output of 50 W and a single output. This industrial power supply unit is ideal for applications requiring a stable and efficient power source for DIN rail systems. It is commonly used in industrial and automation environments to ensure reliable power delivery.
Nominal value output current 1 2.1A
Number of Outputs 1
Power Rating 50W
Depth 91mm
Dimensions (L x W x H) 91 x 45 x 75mm
Efficiency 88.5%
Height 75mm
Input Voltage AC 100-240V (-15%/+10%)
DC 110V-300V (-20%/+25%)
Max. operating temperature (derating) +60°C
Max. output current 1 2.1A
Maximum input voltage 85V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -10°C
Minimum Input Voltage 264V
MTBF 600.000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 24V
Operating temperature (min.) -10°C
Phases 1
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 240g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot