PULS PIM60.241 Piano Rail Mounted PSU DIN 24V DC 60W 1 piece(s)

MPN
PIM60.241
Brand
PULS
EAN-13
0875404002949
Order Code
10-3231
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £55.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PULS PIM60.241 is a high-quality rail mounted PSU providing 24 V DC at 60 W, designed for industrial applications. This DIN rail power supply unit is ideal for compact and efficient power distribution in control panels. Typical applications include automation systems, industrial machinery, and process control environments.
Type Rail mounted PSU (DIN)
Power Rating 60W
Depth 90mm
Dimensions (L x W x H) 90 x 36 x 91mm
Efficiency 91.8%
Height 91mm
Max. operating temperature (derating) +60°C
Maximum input voltage [AC] 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -10°C
Minimum Input Voltage [AC] 90V
Nominal Input Voltage AC 100-240V
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -10°C
Type of electric connection Push-in connector
Width 36mm

Reviews

Be the first to submit a review

Trustpilot